-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0805DKE1M60
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0805 Size 1.6M Ohm 0.5% 0.1 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805DKE1M60) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0805DKE1M60
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1.6 Mohm, 0805, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0270 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.0221 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0207 / $0.0243 | Buy Now |
|
NAC | RESISTOR PRECISION, 1.6 Mohm, 0805, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0425 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805DKE1M60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805DKE1M60
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RNCF0805DKE1M60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DKE1M60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805D1M6E | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | RNCF0805DKE1M60 vs CPF0805D1M6E |
RN73F2A1604D | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCF0805DKE1M60 vs RN73F2A1604D |
AR05DTC1604 | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805DKE1M60 vs AR05DTC1604 |
PRC0805TTC25X1.6M+-0.5% | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | RNCF0805DKE1M60 vs PRC0805TTC25X1.6M+-0.5% |
TFCR0805-10W-E-1604DT | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCF0805DKE1M60 vs TFCR0805-10W-E-1604DT |
AR05DBC1604N | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCF0805DKE1M60 vs AR05DBC1604N |
NTR10D1604CTRF | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCF0805DKE1M60 vs NTR10D1604CTRF |
RN73F2AB1604D | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCF0805DKE1M60 vs RN73F2AB1604D |
AR08051M6+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCF0805DKE1M60 vs AR08051M6+-0.5%TCR25 |
RNCF0805DTE1M60 | Fixed Resistor, Thin Film, 0.1W, 1600000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805DKE1M60 vs RNCF0805DTE1M60 |