RNCF0805DTC316K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of RNCF0805DTC316K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF0805DTC316K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF0805DTC316K-ND
DigiKey RES SMD 316K OHM 0.5% 1/4W 0805 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0184
$0.0184 Buy Now
DISTI # RNCF0805DTC316K
Avnet Americas RNCF Precision Thin Film Chip Resistor 0805 Size 316K Ohm 0.5% 0.25 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0805DTC316K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF0805DTC316K
Mouser Electronics Thin Film Resistors - SMD RES PREC, 316 Kohm, 0805, 0.5%, 50 ppm RoHS: Compliant 0
  • 5,000 $0.0150
$0.0150 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0130
$0.0130 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0143
  • 10,000 $0.0133
  • 20,000 $0.0125
  • 40,000 $0.0122
$0.0122 / $0.0143 Buy Now
NAC RESISTOR PRECISION, 316 Kohm, 0805, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0330
  • 25,000 $0.0290
  • 125,000 $0.0250
$0.0250 / $0.0330 Buy Now

CAD Models for RNCF0805DTC316K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF0805DTC316K by SEI Stackpole Electronics Inc

RNCF0805DTC316K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
316000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RNCF0805DTC316K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RNCF0805DTC316K

This table gives cross-reference parts and alternative options found for RNCF0805DTC316K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DTC316K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF0805DKC316K Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNCF0805DTC316K vs RNCF0805DKC316K
RNCH0805DKC316K Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNCF0805DTC316K vs RNCH0805DKC316K
RP73PG2A316KDTDG Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805DTC316K vs RP73PG2A316KDTDG
RP73PG2A316KDTD Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity RNCF0805DTC316K vs RP73PG2A316KDTD
NTRH11D3163DTRF Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, NIC Components Corp RNCF0805DTC316K vs NTRH11D3163DTRF
AR05DBDV3163N Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp RNCF0805DTC316K vs AR05DBDV3163N
AR05DBDV3163 Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp RNCF0805DTC316K vs AR05DBDV3163
HPTF0805-TC-3163DT Fixed Resistor, Thin Film, 0.25W, 316000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RNCF0805DTC316K vs HPTF0805-TC-3163DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF0805DTC316K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF0805DTC316K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF0805DTC316K would you like to use for your alert(s)?
  • Please alert me when RNCF0805DTC316K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF0805DTC316K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF0805DTC316K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF0805DTC316K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF0805DTC316K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF0805DTC316K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: