-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0805DTE1M00CT-ND
|
DigiKey | RES SMD 1M OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17203 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
RNCF0805DTE1M00
|
Avnet Americas | Res Thin Film 0805 1M Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF0805DTE1M00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0154 / $0.0168 | Buy Now |
DISTI #
708-RNCF0805DTE1M00
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 1 Mohm, 0805, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0120 / $0.0160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0156 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35000 Factory Stock |
|
$0.0146 / $0.0171 | Buy Now |
DISTI #
66955474
|
Verical | Res Thin Film 0805 1M Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 35000 |
|
$0.0581 / $0.0684 | Buy Now |
|
NAC | RESISTOR PRECISION, 1 Mohm, 0805, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$0.0300 / $0.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35000 Factory Stock |
|
$0.0146 / $0.0171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805DTE1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805DTE1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805DTE1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DTE1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DPC3W1004N | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCF0805DTE1M00 vs AR05DPC3W1004N |
TP0525D1004RCE | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805DTE1M00 vs TP0525D1004RCE |
AR05DPC3W1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCF0805DTE1M00 vs AR05DPC3W1004 |
AR05DTRC3W1004N | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCF0805DTE1M00 vs AR05DTRC3W1004N |
CAR08051MOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCF0805DTE1M00 vs CAR08051MOHMS0.5%25PPMHP |
RP73F2A1M0DTDF | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805DTE1M00 vs RP73F2A1M0DTDF |
RNCF0805DKE1M00 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805DTE1M00 vs RNCF0805DKE1M00 |
AR05DTRC3W1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCF0805DTE1M00 vs AR05DTRC3W1004 |
AR05DTCW1004 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805DTE1M00 vs AR05DTCW1004 |
TC0525D1004T5G | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RNCF0805DTE1M00 vs TC0525D1004T5G |