-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0805TKW49R9CT-ND
|
DigiKey | RES SMD 49.9 OHM 0.01% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1706 In Stock |
|
$1.2960 / $2.9900 | Buy Now |
DISTI #
RNCF0805TKW49R9
|
Avnet Americas | Resistor Precision Thin Film 0805 49.9Ohm 0.01% 1/8W ±2ppm/°C Molded T/R (Alt: RNCF0805TKW49R9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 1000 Factory Stock |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
708-RNCF0805TKW49R9
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 49.9 ohm, 0805, 0.01%, 2 ppm RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | 1000 Factory Stock |
|
$1.2400 / $2.6000 | Buy Now | |
DISTI #
64975595
|
Verical | Res Thin Film 0805 49.9 Ohm 0.01% 0.125W(1/8W) ±2ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.2488 | Buy Now |
DISTI #
RNCF0805TKW49R9
|
Avnet Americas | Resistor Precision Thin Film 0805 49.9Ohm 0.01% 1/8W ±2ppm/°C Molded T/R (Alt: RNCF0805TKW49R9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 1000 Factory Stock |
|
$1.2800 / $1.4000 | Buy Now |
|
NAC | RESISTOR PRECISION, 49.9 ohm, 0805, 0.01%, 2 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$2.5000 / $3.3330 | Buy Now |
|
Master Electronics | 1000 Factory Stock |
|
$1.2400 / $2.6000 | Buy Now | |
|
South Electronics | RNCF0805TKW49R9 | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805TKW49R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805TKW49R9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805TKW49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805TKW49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73PX2A49R9LTD | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCF0805TKW49R9 vs RU73PX2A49R9LTD |
CRT0805-PT-49R9ELF | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RNCF0805TKW49R9 vs CRT0805-PT-49R9ELF |
RNCF0805TTW49R9 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCF0805TKW49R9 vs RNCF0805TTW49R9 |