-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF0805TKY1K50CT-ND
|
DigiKey | RES SMD 1.5K OHM 0.01% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
601 In Stock |
|
$0.7776 / $2.0500 | Buy Now |
DISTI #
RNCF0805TKY1K50
|
Avnet Americas | Resistor Precision Thin Film 0805 1.5KOhm 0.01% 1/8W ±5ppm/°C Molded T/R (Alt: RNCF0805TKY1K50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 3000 Factory Stock |
|
$0.8320 / $0.9100 | Buy Now |
DISTI #
708-RNCF0805TKY1K50
|
Mouser Electronics | Thin Film Resistors - SMD 1.5KOhms 0805 5ppm 0.01% Precision AEC-Q200 RoHS: Compliant | 758 |
|
$0.7660 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.8450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.8550 / $3.4210 | Buy Now |
|
NAC | RESISTOR PRECISION, 1.5 Kohm, 0805, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$1.6250 / $2.1670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3000 Factory Stock |
|
$0.8550 / $3.4210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0805TKY1K50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805TKY1K50
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF0805TKY1K50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805TKY1K50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0805-RP-1501UT | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RNCF0805TKY1K50 vs HPTF0805-RP-1501UT |
AR05TTSW1501N | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RNCF0805TKY1K50 vs AR05TTSW1501N |
AR05TBSW1501N | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | RNCF0805TKY1K50 vs AR05TBSW1501N |
CRT0805-PV-1501ELF | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF0805TKY1K50 vs CRT0805-PV-1501ELF |
AR05TBSW1501 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCF0805TKY1K50 vs AR05TBSW1501 |