RNCF1206BTC560K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCF1206BTC560K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF1206BTC560K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF1206BTC560K-ND
DigiKey RES SMD 560K OHM 0.1% 1/3W 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0587
$0.0587 Buy Now
DISTI # RNCF1206BTC560K
Avnet Americas RNCF Precision Thin Film Chip Resistor 1206 Size 560K Ohm 0.1% 0.33 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206BTC560K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF1206BTC560K
Mouser Electronics Thin Film Resistors - SMD RES PREC, 560 Kohm, 1206, 0.1%, 50 ppm RoHS: Compliant 0
  • 5,000 $0.0580
  • 25,000 $0.0560
$0.0560 / $0.0580 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0585
$0.0585 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0640
  • 10,000 $0.0600
  • 20,000 $0.0560
  • 40,000 $0.0550
$0.0550 / $0.0640 Buy Now
NAC RESISTOR PRECISION, 560 Kohm, 1206, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.1500
  • 25,000 $0.1290
  • 125,000 $0.1125
$0.1125 / $0.1500 Buy Now

CAD Models for RNCF1206BTC560K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF1206BTC560K by SEI Stackpole Electronics Inc

RNCF1206BTC560K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
560000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1206BTC560K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCF1206BTC560K

This table gives cross-reference parts and alternative options found for RNCF1206BTC560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTC560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT1206-BZ-5603EAS Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RNCF1206BTC560K vs CRT1206-BZ-5603EAS
RP73G2B560KATDG Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RNCF1206BTC560K vs RP73G2B560KATDG
AR06ATDO5603N Fixed Resistor, Thin Film, 0.333W, 560000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp RNCF1206BTC560K vs AR06ATDO5603N
AR06ATDO5603 Fixed Resistor, Thin Film, 0.3333W, 560000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RNCF1206BTC560K vs AR06ATDO5603
RP73G2B560KATDF Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RNCF1206BTC560K vs RP73G2B560KATDF
NTRH12B5603DTRF Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RNCF1206BTC560K vs NTRH12B5603DTRF
RP73G2B560KATG Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RNCF1206BTC560K vs RP73G2B560KATG
AR06BTDV5603 Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RNCF1206BTC560K vs AR06BTDV5603
WF12Q5603BTL Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RNCF1206BTC560K vs WF12Q5603BTL
AR06ABDO5603N Fixed Resistor, Thin Film, 0.333W, 560000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp RNCF1206BTC560K vs AR06ABDO5603N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1206BTC560K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1206BTC560K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1206BTC560K would you like to use for your alert(s)?
  • Please alert me when RNCF1206BTC560K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1206BTC560K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1206BTC560K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1206BTC560K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1206BTC560K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1206BTC560K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: