Part Details for RNCF1206BTE15R6 by SEI Stackpole Electronics Inc
Overview of RNCF1206BTE15R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206BTE15R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BTE15R6
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 15.6 OHM, 1206, 0.1%, 25 PPM (Alt: RNCF1206BTE15R6) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0640 / $0.0700 | Buy Now |
Part Details for RNCF1206BTE15R6
RNCF1206BTE15R6 CAD Models
RNCF1206BTE15R6 Part Data Attributes
|
RNCF1206BTE15R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BTE15R6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206BTE15R6
This table gives cross-reference parts and alternative options found for RNCF1206BTE15R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BTE15R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R15R6BTLA | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE15R6 vs SF12R15R6BTLA |
NTRA12HA15R6CTRQYF | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206BTE15R6 vs NTRA12HA15R6CTRQYF |
SF12R15R6ATLA | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE15R6 vs SF12R15R6ATLA |
SF12R15R6ATLQ | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE15R6 vs SF12R15R6ATLQ |
RN73H2BTTE15R6B25 | Fixed Resistor, Metal Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BTE15R6 vs RN73H2BTTE15R6B25 |
SF12R15R6AALQ | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE15R6 vs SF12R15R6AALQ |
WF12R15R6ATL | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RNCF1206BTE15R6 vs WF12R15R6ATL |
NTRA12HA15R6CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206BTE15R6 vs NTRA12HA15R6CTR1KQYF |
WF12R15R6ATLQ | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BTE15R6 vs WF12R15R6ATLQ |
RN73H2BTTD15R6B25 | Fixed Resistor, Thin Film, 0.25W, 15.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206BTE15R6 vs RN73H2BTTD15R6B25 |