-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206DTC2M05-ND
|
DigiKey | RES SMD 2.05M OHM 0.5% 1/8W 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0351 | Buy Now |
DISTI #
RNCF1206DTC2M05
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 2.05M Ohm 0.5% 0.125 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DTC2M05) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1206DTC2M05
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 2.05 Mohm, 1206, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0280 / $0.0320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0286 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0268 / $0.0314 | Buy Now |
|
NAC | RESISTOR PRECISION, 2.05 Mohm, 1206, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0550 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206DTC2M05
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DTC2M05
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCF1206DTC2M05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTC2M05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12062.05MOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RNCF1206DTC2M05 vs CAR12062.05MOHMS0.5%50PPM |
NTR12D2054DTRF | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCF1206DTC2M05 vs NTR12D2054DTRF |
NTR12D2054DTR1KF | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RNCF1206DTC2M05 vs NTR12D2054DTR1KF |
TFCR1206-8W-C-2054DT | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCF1206DTC2M05 vs TFCR1206-8W-C-2054DT |
AR06DPC2W2054N | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206DTC2M05 vs AR06DPC2W2054N |
AR06DBD2054 | Fixed Resistor, Thin Film, 0.5W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF1206DTC2M05 vs AR06DBD2054 |
RN12D2054CT5-50 | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RNCF1206DTC2M05 vs RN12D2054CT5-50 |
PRC1206TTC50W2.05M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCF1206DTC2M05 vs PRC1206TTC50W2.05M+-0.5% |
CPF1206D2M05C1 | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTC2M05 vs CPF1206D2M05C1 |
PRC1206TC50W2.05M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCF1206DTC2M05 vs PRC1206TC50W2.05M+-0.5% |