RNCF1206DTC2R37
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.125W, 2.37ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCF1206DTC2R37 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF1206DTC2R37 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF1206DTC2R37-ND
DigiKey RES SMD 2.37 OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0351
$0.0351 Buy Now
DISTI # RNCF1206DTC2R37
Avnet Americas RNCF Precision Thin Film Chip Resistor 1206 Size 2.37 Ohm 0.5% 0.125 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DTC2R37) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF1206DTC2R37
Mouser Electronics Thin Film Resistors - SMD RES PREC, 2.37 ohm, 1206, 0.5%, 50 ppm RoHS: Compliant 0
  • 5,000 $0.0320
  • 10,000 $0.0280
$0.0280 / $0.0320 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0286
$0.0286 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0314
  • 10,000 $0.0293
  • 20,000 $0.0275
  • 40,000 $0.0268
$0.0268 / $0.0314 Buy Now
NAC RESISTOR PRECISION, 2.37 ohm, 1206, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0730
  • 25,000 $0.0630
  • 125,000 $0.0550
$0.0550 / $0.0730 Buy Now

CAD Models for RNCF1206DTC2R37 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF1206DTC2R37 by SEI Stackpole Electronics Inc

RNCF1206DTC2R37
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2.37 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1206DTC2R37
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.125W, 2.37ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCF1206DTC2R37

This table gives cross-reference parts and alternative options found for RNCF1206DTC2R37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTC2R37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT1206DRE102R37L Fixed Resistor, Thin Film, 0.25W, 2.37ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RNCF1206DTC2R37 vs RT1206DRE102R37L
RT1206DRE132R37L Fixed Resistor, Thin Film, 0.25W, 2.37ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RNCF1206DTC2R37 vs RT1206DRE132R37L
RNCF1206DKC2R37 Fixed Resistor, Thin Film, 0.125W, 2.37ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RNCF1206DTC2R37 vs RNCF1206DKC2R37
SF12Q2R37DTLA Fixed Resistor, Thin Film, 0.25W, 2.37ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCF1206DTC2R37 vs SF12Q2R37DTLA
CRT1206-DZ-2R37EST Fixed Resistor, Thin Film, 0.25W, 2.37ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc RNCF1206DTC2R37 vs CRT1206-DZ-2R37EST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1206DTC2R37 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1206DTC2R37 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1206DTC2R37 would you like to use for your alert(s)?
  • Please alert me when RNCF1206DTC2R37 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1206DTC2R37 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1206DTC2R37 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1206DTC2R37 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1206DTC2R37.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1206DTC2R37 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: