-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCF1206DTE150RCT-ND
|
DigiKey | RES SMD 150 OHM 0.5% 1/3W 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4714 In Stock |
|
$0.0324 / $0.1400 | Buy Now |
DISTI #
RNCF1206DTE150R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 150 Ohm 0.5% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DTE150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0476 | Buy Now |
DISTI #
708-RNCF1206DTE150R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 150 ohm, 1206, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0310 / $0.0360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0325 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0415 / $0.0486 | Buy Now |
DISTI #
RNCF1206DTE150R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 150 Ohm 0.5% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206DTE150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0476 | Buy Now |
|
NAC | RESISTOR PRECISION, 150 ohm, 1206, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0850 / $0.1130 | Buy Now |
|
South Electronics | RNCF1206DTE150R | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206DTE150R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206DTE150R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206DTE150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206DTE150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R1500DTLQ | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206DTE150R vs WF12R1500DTLQ |
RTX061500DDP4 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206DTE150R vs RTX061500DDP4 |
WF12R1500DTL | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF1206DTE150R vs WF12R1500DTL |
RP73PF2B150RDTDF | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTE150R vs RP73PF2B150RDTDF |
AR06DTRC3V1500 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206DTE150R vs AR06DTRC3V1500 |
RP73F2B150RDTG | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTE150R vs RP73F2B150RDTG |
RNCH1206DTE150R | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206DTE150R vs RNCH1206DTE150R |
RTX061500DDP2 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RNCF1206DTE150R vs RTX061500DDP2 |
RTW30D1206D1500-RG70 | Fixed Resistor, Thin Film, 0.333W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RNCF1206DTE150R vs RTW30D1206D1500-RG70 |
RP73PF2B150RDTG | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206DTE150R vs RP73PF2B150RDTG |