There are no models available for this part yet.
Overview of RNCF1206TKY182R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNCF1206TKY182R by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNCF1206TKY182R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 187 OHM, 1206, 0.01%, 5 PPM (Alt: RNCF1206TKY182R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.9152 / $1.0010 | Buy Now |
CAD Models for RNCF1206TKY182R by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF1206TKY182R by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
182 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
200 V
|
Alternate Parts for RNCF1206TKY182R
This table gives cross-reference parts and alternative options found for RNCF1206TKY182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TKY182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF06D1820TC | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY182R vs TF06D1820TC |
RNCF1206TTY182R | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206TKY182R vs RNCF1206TTY182R |
CRT1206-PV-1820ELF | Fixed Resistor, Thin Film, 0.25W, 182ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206TKY182R vs CRT1206-PV-1820ELF |
RT1206LRA10182RL | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TKY182R vs RT1206LRA10182RL |
AR06TTSV1820N | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206TKY182R vs AR06TTSV1820N |
AR06TBSV1820N | Fixed Resistor, Thin Film, 0.25W, 182ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206TKY182R vs AR06TBSV1820N |