Part Details for RNCF1206TTY121R by SEI Stackpole Electronics Inc
Overview of RNCF1206TTY121R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206TTY121R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206TTY121R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 121 OHM, 1206, 0.01%, 5 PPM (Alt: RNCF1206TTY121R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.9152 / $1.0010 | Buy Now |
Part Details for RNCF1206TTY121R
RNCF1206TTY121R CAD Models
RNCF1206TTY121R Part Data Attributes
|
RNCF1206TTY121R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TTY121R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206TTY121R
This table gives cross-reference parts and alternative options found for RNCF1206TTY121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TTY121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-PV-1210ELF | Fixed Resistor, Thin Film, 0.25W, 121ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206TTY121R vs CRT1206-PV-1210ELF |
RT1206LRA07121RL | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TTY121R vs RT1206LRA07121RL |
RNCF1206TKY121R | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206TTY121R vs RNCF1206TKY121R |
RT1206LRA13121RL | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TTY121R vs RT1206LRA13121RL |
AR06TBSV1210 | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206TTY121R vs AR06TBSV1210 |
HPTF1206-TP-1210UT | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206TTY121R vs HPTF1206-TP-1210UT |
CAR1206121OHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206TTY121R vs CAR1206121OHMS0.01%5PPMHP |
NTRH12T1210STRF | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RNCF1206TTY121R vs NTRH12T1210STRF |
TF06D1210TT | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TTY121R vs TF06D1210TT |
RT1206LRA10121RL | Fixed Resistor, Thin Film, 0.25W, 121ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TTY121R vs RT1206LRA10121RL |