RNCF1210BKE866K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 866000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Overview of RNCF1210BKE866K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF1210BKE866K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF1210BKE866K-ND
DigiKey RES SMD 866K OHM 0.1% 1/3W 1210 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1822
$0.1822 Buy Now
DISTI # RNCF1210BKE866K
Avnet Americas RNCF Precision Thin Film Chip Resistor 1210 Size 866K Ohm 0.1% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1210BKE866K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF1210BKE866K
Mouser Electronics Thin Film Resistors - SMD RES PREC, 866 Kohm, 1210, 0.1%, 25 ppm RoHS: Compliant 0
  • 1,000 $0.1570
  • 2,000 $0.1530
  • 5,000 $0.1510
  • 10,000 $0.1490
$0.1490 / $0.1570 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.1299
$0.1299 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1430
  • 2,000 $0.1330
  • 4,000 $0.1250
  • 8,000 $0.1220
$0.1220 / $0.1430 Buy Now
NAC RESISTOR PRECISION, 866 Kohm, 1210, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.3330
  • 5,000 $0.2860
  • 25,000 $0.2500
$0.2500 / $0.3330 Buy Now

CAD Models for RNCF1210BKE866K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF1210BKE866K by SEI Stackpole Electronics Inc

RNCF1210BKE866K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
866000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNCF1210BKE866K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 866000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RNCF1210BKE866K

This table gives cross-reference parts and alternative options found for RNCF1210BKE866K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BKE866K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH15A8663CTRF Fixed Resistor, Thin Film, 0.333W, 866000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, NIC Components Corp RNCF1210BKE866K vs NTRH15A8663CTRF
RP73F2E866KBTDF Fixed Resistor, Thin Film, 0.3W, 866000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity RNCF1210BKE866K vs RP73F2E866KBTDF
AR13ABCO8663N Fixed Resistor, Thin Film, 0.333W, 866000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, Viking Tech Corp RNCF1210BKE866K vs AR13ABCO8663N
NTRH15B8663CTRF Fixed Resistor, Thin Film, 0.333W, 866000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, NIC Components Corp RNCF1210BKE866K vs NTRH15B8663CTRF
TP0725B8663TCE Fixed Resistor, Thin Film, 0.333W, 866000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RNCF1210BKE866K vs TP0725B8663TCE
HPTF1210-UE-8663AT Fixed Resistor, Thin Film, 0.33W, 866000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RNCF1210BKE866K vs HPTF1210-UE-8663AT
RN73H2ETTE8663B25 Fixed Resistor, Metal Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RNCF1210BKE866K vs RN73H2ETTE8663B25
RP73F2E866KBTG Fixed Resistor, Thin Film, 0.3W, 866000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 TE Connectivity RNCF1210BKE866K vs RP73F2E866KBTG
AR13BBCO8663N Fixed Resistor, Thin Film, 0.333W, 866000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, Viking Tech Corp RNCF1210BKE866K vs AR13BBCO8663N
RTX128663BDP2 Fixed Resistor, Thin Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, Ralec RNCF1210BKE866K vs RTX128663BDP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF1210BKE866K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF1210BKE866K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF1210BKE866K would you like to use for your alert(s)?
  • Please alert me when RNCF1210BKE866K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF1210BKE866K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF1210BKE866K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF1210BKE866K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF1210BKE866K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF1210BKE866K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: