-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1210BKT127R-ND
|
DigiKey | RES SMD 127 OHM 0.1% 1/3W 1210 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4860 | Buy Now |
DISTI #
RNCF1210BKT127R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1210 Size 127 Ohm 0.1% 0.33 W 10 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1210BKT127R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5250 | Buy Now |
DISTI #
708-RNCF1210BKT127R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 127 ohm, 1210, 0.1%, 10 ppm RoHS: Compliant | 0 |
|
$0.4760 / $0.4770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4570 / $0.5360 | Buy Now |
|
NAC | RESISTOR PRECISION, 127 ohm, 1210, 0.1%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9375 / $1.2500 | Buy Now |
|
South Electronics | RNCF1210BKT127R | 0 |
|
$0.4688 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1210BKT127R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210BKT127R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1210BKT127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210BKT127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2E127RATDG | Fixed Resistor, Thin Film, 0.3W, 127ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKT127R vs RP73C2E127RATDG |
RP73C2E127RBTG | Fixed Resistor, Thin Film, 0.3W, 127ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKT127R vs RP73C2E127RBTG |
RP73C2E127RBTDF | Fixed Resistor, Thin Film, 0.3W, 127ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKT127R vs RP73C2E127RBTDF |
RTW30B1210A1270-RG70 | Fixed Resistor, Thin Film, 0.333W, 127ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210BKT127R vs RTW30B1210A1270-RG70 |
RTX121270BBP4 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RNCF1210BKT127R vs RTX121270BBP4 |
RP73C2E127RATD | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKT127R vs RP73C2E127RATD |
RTX121270BBP3 | Fixed Resistor, Thin Film, 0.25W, 127ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Ralec | RNCF1210BKT127R vs RTX121270BBP3 |
RP73C2E127RBTD | Fixed Resistor, Thin Film, 0.33W, 127ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKT127R vs RP73C2E127RBTD |
RTW30B1210B1270-RG70 | Fixed Resistor, Thin Film, 0.333W, 127ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RNCF1210BKT127R vs RTW30B1210B1270-RG70 |
RP73C2E127RATDF | Fixed Resistor, Thin Film, 0.3W, 127ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210BKT127R vs RP73C2E127RATDF |