-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 210000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1210BTT210K-ND
|
DigiKey | RES SMD 210K OHM 0.1% 1/3W 1210 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3888 | Buy Now |
DISTI #
RNCF1210BTT210K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1210 Size 210K Ohm 0.1% 0.33 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: RNCF1210BTT210K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4200 | Buy Now |
DISTI #
708-RNCF1210BTT210K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 210 Kohm, 1210, 0.1%, 10 ppm RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3850 / $0.5710 | Buy Now |
DISTI #
RNCF1210BTT210K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1210 Size 210K Ohm 0.1% 0.33 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: RNCF1210BTT210K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4200 | Buy Now |
DISTI #
RNCF1210BTT210K
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1210 Size 210K Ohm 0.1% 0.33 W 10 ppm/°C 2-Pin SMD Paper T/R - Tape and Reel (Alt: RNCF1210BTT210K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4200 | Buy Now |
|
NAC | RESISTOR PRECISION, 210 Kohm, 1210, 0.1%, 10 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1210BTT210K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210BTT210K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 210000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |