RNCF2010BKE43R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 43ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP

Overview of RNCF2010BKE43R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF2010BKE43R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF2010BKE43R0-ND
DigiKey RES SMD 43 OHM 0.1% 1/3W 2010 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1749
$0.1749 Buy Now
DISTI # RNCF2010BKE43R0
Avnet Americas RNCF Precision Thin Film Chip Resistor 2010 Size 43 Ohm 0.1% 0.33 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2010BKE43R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF2010BKE43R0
Mouser Electronics Thin Film Resistors - SMD RES PREC, 43 ohm, 2010, 0.1%, 25 ppm RoHS: Compliant 0
  • 1,000 $0.1700
  • 2,000 $0.1680
  • 5,000 $0.1660
  • 10,000 $0.1630
$0.1630 / $0.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.2080
$0.2080 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.2290
  • 2,000 $0.2130
  • 4,000 $0.2000
  • 8,000 $0.1950
$0.1950 / $0.2290 Buy Now
NAC RESISTOR PRECISION, 43 ohm, 2010, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.5330
  • 5,000 $0.4570
  • 25,000 $0.4000
$0.4000 / $0.5330 Buy Now

CAD Models for RNCF2010BKE43R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF2010BKE43R0 by SEI Stackpole Electronics Inc

RNCF2010BKE43R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
43 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNCF2010BKE43R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 43ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RNCF2010BKE43R0

This table gives cross-reference parts and alternative options found for RNCF2010BKE43R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010BKE43R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR10BTCO0430 Fixed Resistor, Thin Film, 0.3333W, 43ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RNCF2010BKE43R0 vs AR10BTCO0430
PRC2010TC2543R+/-0.1% Fixed Resistor, Thin Film, 0.5W, 43ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, Precision Resistive Products Inc RNCF2010BKE43R0 vs PRC2010TC2543R+/-0.1%
NTRA25HB43R0CTRQYF Fixed Resistor, Thin Film, 0.33W, 43ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RNCF2010BKE43R0 vs NTRA25HB43R0CTRQYF
AR10ABCO0430 Fixed Resistor, Thin Film, 0.3333W, 43ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RNCF2010BKE43R0 vs AR10ABCO0430
AR10BBCO0430N Fixed Resistor, Thin Film, 0.333W, 43ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp RNCF2010BKE43R0 vs AR10BBCO0430N
RNCF2010AKE43R0 Fixed Resistor, Thin Film, 0.33W, 43ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNCF2010BKE43R0 vs RNCF2010AKE43R0
AR10BTCO0430N Fixed Resistor, Thin Film, 0.333W, 43ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp RNCF2010BKE43R0 vs AR10BTCO0430N
PRC2010TC25O43R+-0.05% Fixed Resistor, Thin Film, 0.3333W, 43ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, Precision Resistive Products Inc RNCF2010BKE43R0 vs PRC2010TC25O43R+-0.05%
RP73F2H43RATE Fixed Resistor, Thin Film, 0.33W, 43ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010 TE Connectivity RNCF2010BKE43R0 vs RP73F2H43RATE
AR10ATCO0430N Fixed Resistor, Thin Film, 0.333W, 43ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp RNCF2010BKE43R0 vs AR10ATCO0430N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2010BKE43R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2010BKE43R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2010BKE43R0 would you like to use for your alert(s)?
  • Please alert me when RNCF2010BKE43R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2010BKE43R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2010BKE43R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2010BKE43R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2010BKE43R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2010BKE43R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: