RNCF2010DTC316R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 316ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of RNCF2010DTC316R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF2010DTC316R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF2010DTC316R-ND
DigiKey RES SMD 316 OHM 0.5% 1/3W 2010 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0820
$0.0820 Buy Now
DISTI # RNCF2010DTC316R
Avnet Americas RNCF Precision Thin Film Chip Resistor 2010 Size 316 Ohm 0.5% 0.33 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2010DTC316R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF2010DTC316R
Mouser Electronics Thin Film Resistors - SMD RES PREC, 316 ohm, 2010, 0.5%, 50 ppm RoHS: Compliant 0
  • 4,000 $0.0710
  • 24,000 $0.0680
$0.0680 / $0.0710 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0715
$0.0715 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0790
  • 8,000 $0.0730
  • 16,000 $0.0690
  • 32,000 $0.0670
$0.0670 / $0.0790 Buy Now
NAC RESISTOR PRECISION, 316 ohm, 2010, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.1830
  • 20,000 $0.1570
  • 100,000 $0.1375
$0.1375 / $0.1830 Buy Now

CAD Models for RNCF2010DTC316R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF2010DTC316R by SEI Stackpole Electronics Inc

RNCF2010DTC316R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RNCF2010DTC316R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 316ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RNCF2010DTC316R

This table gives cross-reference parts and alternative options found for RNCF2010DTC316R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010DTC316R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR10DTDO3160 Fixed Resistor, Thin Film, 0.3333W, 316ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RNCF2010DTC316R vs AR10DTDO3160
AR10DBDO3160 Fixed Resistor, Thin Film, 0.3333W, 316ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RNCF2010DTC316R vs AR10DBDO3160
PRC2010TC50316R+/-0.5% Fixed Resistor, Thin Film, 0.5W, 316ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Precision Resistive Products Inc RNCF2010DTC316R vs PRC2010TC50316R+/-0.5%
AR10DTDO3160N Fixed Resistor, Thin Film, 0.333W, 316ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp RNCF2010DTC316R vs AR10DTDO3160N
NTRH20D3160DTRF Fixed Resistor, Thin Film, 0.333W, 316ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp RNCF2010DTC316R vs NTRH20D3160DTRF
HPTF2010-UC-3160DT Fixed Resistor, Thin Film, 0.33W, 316ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD RNCF2010DTC316R vs HPTF2010-UC-3160DT
PRC2010TTC50316R+/-0.5% Fixed Resistor, Thin Film, 0.5W, 316ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Precision Resistive Products Inc RNCF2010DTC316R vs PRC2010TTC50316R+/-0.5%
PRC2010TTC50O316R+-0.5% Fixed Resistor, Thin Film, 0.3333W, 316ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Precision Resistive Products Inc RNCF2010DTC316R vs PRC2010TTC50O316R+-0.5%
RNCF2010DKC316R Fixed Resistor, Thin Film, 0.33W, 316ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNCF2010DTC316R vs RNCF2010DKC316R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2010DTC316R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2010DTC316R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2010DTC316R would you like to use for your alert(s)?
  • Please alert me when RNCF2010DTC316R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2010DTC316R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2010DTC316R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2010DTC316R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2010DTC316R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2010DTC316R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: