Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
RNCF2010DTE6K98-ND
DigiKey
RES SMD 6.98K OHM 0.5% 1/3W 2010
Min Qty:
4000
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0879
Buy Now
Details
Avnet Americas
RNCF Precision Thin Film Chip Resistor 2010 Size 6.98K Ohm 0.5% 0.33 W 25 ppm/°C 2-Pin SMD Plastic T/R - Tape and Reel (Alt: RNCF2010DTE6K98)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
14 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
708-RNCF2010DTE6K98
Mouser Electronics
Thin Film Resistors - SMD RES PREC, 6.98 Kohm, 2010, 0.5%, 25 ppm
RoHS:
Compliant
0
4,000
$0.0760
24,000
$0.0730
$0.0730 / $0.0760
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
13 Weeks
0
$0.0845
Buy Now
Details
Onlinecomponents.com
RoHS:
Compliant
0
4,000
$0.0930
8,000
$0.0870
16,000
$0.0810
32,000
$0.0790
$0.0790 / $0.0930
Buy Now
Details
NAC
RESISTOR PRECISION, 6.98 Kohm, 2010, 0.5%, 25 ppm - Thin Film - Precision
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
0
4,000
$0.2170
20,000
$0.1860
100,000
$0.1625
$0.1625 / $0.2170
Buy Now
Part Symbol
Footprint
3D Model
STACKPOLE ELECTRONICS INC
Stackpole Electronics, Inc.
Operating Temperature-Max
Operating Temperature-Min
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
AR10DTCO6981N - Viking Tech Corp
RP73F2H6K98DTE - TE Connectivity
PRC2010TTC256.98K+/-0.5% - Precision Resistive Products Inc
AR10DBCO6981 - Viking Tech Corp
HPTF2010-UE-6981DT - VENKEL LTD
NTRA25HD6981CTRQYF - NIC Components Corp
PRC2010TC256.98K+/-0.5% - Precision Resistive Products Inc
PRC2010TC25O6.98K+-0.5% - Precision Resistive Products Inc
This table gives cross-reference parts and alternative options found for RNCF2010DTE6K98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010DTE6K98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
AR10DTCO6981N
Fixed Resistor, Thin Film, 0.333W, 6980ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909,
Viking Tech Corp
RNCF2010DTE6K98 vs AR10DTCO6981N
RP73F2H6K98DTE
Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010
TE Connectivity
RNCF2010DTE6K98 vs RP73F2H6K98DTE
PRC2010TTC256.98K+/-0.5%
Fixed Resistor, Thin Film, 0.5W, 6980ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
Precision Resistive Products Inc
RNCF2010DTE6K98 vs PRC2010TTC256.98K+/-0.5%
AR10DBCO6981
Fixed Resistor, Thin Film, 0.3333W, 6980ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Viking Tech Corp
RNCF2010DTE6K98 vs AR10DBCO6981
HPTF2010-UE-6981DT
Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
VENKEL LTD
RNCF2010DTE6K98 vs HPTF2010-UE-6981DT
NTRA25HD6981CTRQYF
Fixed Resistor, Thin Film, 0.33W, 6980ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
NIC Components Corp
RNCF2010DTE6K98 vs NTRA25HD6981CTRQYF
PRC2010TC256.98K+/-0.5%
Fixed Resistor, Thin Film, 0.5W, 6980ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
Precision Resistive Products Inc
RNCF2010DTE6K98 vs PRC2010TC256.98K+/-0.5%
PRC2010TC25O6.98K+-0.5%
Fixed Resistor, Thin Film, 0.3333W, 6980ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909,
Precision Resistive Products Inc
RNCF2010DTE6K98 vs PRC2010TC25O6.98K+-0.5%