Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
8 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
RNCF2010DTE8K87-ND
DigiKey
RES SMD 8.87K OHM 0.5% 1/3W 2010
Min Qty:
4000
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0879
Buy Now
Details
Avnet Americas
RNCF Precision Thin Film Chip Resistor 2010 Size 8.87K Ohm 0.5% 0.33 W 25 ppm/°C 2-Pin SMD Plastic T/R - Tape and Reel (Alt: RNCF2010DTE8K87)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
14 Weeks, 0 Days
Container:
Reel
0
RFQ
Details
DISTI #
708-RNCF2010DTE8K87
Mouser Electronics
Thin Film Resistors - SMD RES PREC, 8.87 Kohm, 2010, 0.5%, 25 ppm
RoHS:
Compliant
0
4,000
$0.0760
24,000
$0.0730
$0.0730 / $0.0760
Order Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
13 Weeks
0
$0.0845
Buy Now
Details
Onlinecomponents.com
RoHS:
Compliant
0
4,000
$0.0930
8,000
$0.0870
16,000
$0.0810
32,000
$0.0790
$0.0790 / $0.0930
Buy Now
Details
NAC
RESISTOR PRECISION, 8.87 Kohm, 2010, 0.5%, 25 ppm - Thin Film - Precision
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
0
4,000
$0.2170
20,000
$0.1860
100,000
$0.1625
$0.1625 / $0.2170
Buy Now
STACKPOLE ELECTRONICS INC
Stackpole Electronics, Inc.
Operating Temperature-Max
Operating Temperature-Min
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 8870ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
PRC2010TC25O8.87K+-0.5% - Precision Resistive Products Inc
HPTF2010-UE-8871DT - VENKEL LTD
RP73F2H8K87DTE - TE Connectivity
RNCF2010DKE8K87 - SEI Stackpole Electronics Inc
PRC2010TTC258.87K+/-0.5% - Precision Resistive Products Inc
NTRA25HD8871CTRQYF - NIC Components Corp
AR10DTCO8871 - Viking Tech Corp
PRC2010TTC25O8.87K+-0.5% - Precision Resistive Products Inc
This table gives cross-reference parts and alternative options found for RNCF2010DTE8K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010DTE8K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
PRC2010TC25O8.87K+-0.5%
Fixed Resistor, Thin Film, 0.3333W, 8870ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909,
Precision Resistive Products Inc
RNCF2010DTE8K87 vs PRC2010TC25O8.87K+-0.5%
HPTF2010-UE-8871DT
Fixed Resistor, Thin Film, 0.33W, 8870ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
VENKEL LTD
RNCF2010DTE8K87 vs HPTF2010-UE-8871DT
RP73F2H8K87DTE
Fixed Resistor, Thin Film, 0.33W, 8870ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010
TE Connectivity
RNCF2010DTE8K87 vs RP73F2H8K87DTE
RNCF2010DKE8K87
Fixed Resistor, Thin Film, 0.33W, 8870ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
SEI Stackpole Electronics Inc
RNCF2010DTE8K87 vs RNCF2010DKE8K87
PRC2010TTC258.87K+/-0.5%
Fixed Resistor, Thin Film, 0.5W, 8870ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010,
Precision Resistive Products Inc
RNCF2010DTE8K87 vs PRC2010TTC258.87K+/-0.5%
NTRA25HD8871CTRQYF
Fixed Resistor, Thin Film, 0.33W, 8870ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
NIC Components Corp
RNCF2010DTE8K87 vs NTRA25HD8871CTRQYF
AR10DTCO8871
Fixed Resistor, Thin Film, 0.3333W, 8870ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Viking Tech Corp
RNCF2010DTE8K87 vs AR10DTCO8871
PRC2010TTC25O8.87K+-0.5%
Fixed Resistor, Thin Film, 0.3333W, 8870ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909,
Precision Resistive Products Inc
RNCF2010DTE8K87 vs PRC2010TTC25O8.87K+-0.5%