RNCF2512BKE174K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of RNCF2512BKE174K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF2512BKE174K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF2512BKE174K-ND
DigiKey RES SMD 174K OHM 0.1% 1/2W 2512 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1936
$0.1936 Buy Now
DISTI # RNCF2512BKE174K
Avnet Americas RNCF Precision Thin Film Chip Resistor 2512 Size 174K Ohm 0.1% 0.5 W 25 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512BKE174K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF2512BKE174K
Mouser Electronics Thin Film Resistors - SMD RES PREC, 174 Kohm, 2512, 0.1%, 25 ppm RoHS: Compliant 0
  • 1,000 $0.2180
  • 5,000 $0.2150
  • 10,000 $0.2110
$0.2110 / $0.2180 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.2280
$0.2280 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.2500
  • 2,000 $0.2330
  • 4,000 $0.2190
  • 8,000 $0.2130
$0.2130 / $0.2500 Buy Now
NAC RESISTOR PRECISION, 174 Kohm, 2512, 0.1%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.5830
  • 5,000 $0.5000
  • 25,000 $0.4375
$0.4375 / $0.5830 Buy Now

CAD Models for RNCF2512BKE174K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF2512BKE174K by SEI Stackpole Electronics Inc

RNCF2512BKE174K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
174000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RNCF2512BKE174K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RNCF2512BKE174K

This table gives cross-reference parts and alternative options found for RNCF2512BKE174K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512BKE174K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF2512BTE174K Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512BKE174K vs RNCF2512BTE174K
NTR50B1743CTRF Fixed Resistor, Thin Film, 0.5W, 174000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp RNCF2512BKE174K vs NTR50B1743CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512BKE174K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512BKE174K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2512BKE174K would you like to use for your alert(s)?
  • Please alert me when RNCF2512BKE174K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512BKE174K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512BKE174K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512BKE174K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512BKE174K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512BKE174K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: