RNCF2512DTC1M60
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of RNCF2512DTC1M60 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF2512DTC1M60 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCF2512DTC1M60-ND
DigiKey RES SMD 1.6M OHM 0.5% 1/2W 2512 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0878
$0.0878 Buy Now
DISTI # RNCF2512DTC1M60
Avnet Americas RNCF Precision Thin Film Chip Resistor 2512 Size 1.6M Ohm 0.5% 0.5 W 50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512DTC1M60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF2512DTC1M60
Mouser Electronics Thin Film Resistors - SMD RES PREC, 1.6 Mohm, 2512, 0.5%, 50 ppm RoHS: Compliant 0
  • 4,000 $0.0860
  • 8,000 $0.0850
  • 24,000 $0.0820
$0.0820 / $0.0860 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0858
$0.0858 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0940
  • 8,000 $0.0880
  • 16,000 $0.0830
  • 32,000 $0.0800
$0.0800 / $0.0940 Buy Now
NAC RESISTOR PRECISION, 1.6 Mohm, 2512, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2200
  • 20,000 $0.1890
  • 100,000 $0.1650
$0.1650 / $0.2200 Buy Now

CAD Models for RNCF2512DTC1M60 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCF2512DTC1M60 by SEI Stackpole Electronics Inc

RNCF2512DTC1M60
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1600000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RNCF2512DTC1M60
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RNCF2512DTC1M60

This table gives cross-reference parts and alternative options found for RNCF2512DTC1M60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DTC1M60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN25D1604CT1-50 Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Cal-Chip Electronics RNCF2512DTC1M60 vs RN25D1604CT1-50
RN25D1604CT4-50 Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Cal-Chip Electronics RNCF2512DTC1M60 vs RN25D1604CT4-50
RNCF63T21.6M0.5%I Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNCF2512DTC1M60 vs RNCF63T21.6M0.5%I
AR12DPC2U1604 Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Token Electronics Industry Co Ltd RNCF2512DTC1M60 vs AR12DPC2U1604
AR12DTD1604N Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp RNCF2512DTC1M60 vs AR12DTD1604N
AR12DTD1604 Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF2512DTC1M60 vs AR12DTD1604
CPF2512D1M6C1 Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 TE Connectivity RNCF2512DTC1M60 vs CPF2512D1M6C1
RNC63T21.6M0.5%R Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512DTC1M60 vs RNC63T21.6M0.5%R
RNC63T21.6M0.5%I Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512DTC1M60 vs RNC63T21.6M0.5%I
RN73G3A1604D Fixed Resistor, Thin Film, 0.5W, 1600000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RNCF2512DTC1M60 vs RN73G3A1604D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512DTC1M60 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512DTC1M60 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2512DTC1M60 would you like to use for your alert(s)?
  • Please alert me when RNCF2512DTC1M60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512DTC1M60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512DTC1M60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512DTC1M60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512DTC1M60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512DTC1M60 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: