-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512DTE523R-ND
|
DigiKey | RES SMD 523 OHM 0.5% 3/4W 2512 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0998 | Buy Now |
DISTI #
RNCF2512DTE523R
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 2512 Size 523 Ohm 0.5% 0.75 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512DTE523R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0986 / $0.1078 | Buy Now |
DISTI #
708-RNCF2512DTE523R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 523 ohm, 2512, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0960 / $0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0940 / $0.1100 | Buy Now |
|
NAC | RESISTOR PRECISION, 523 ohm, 2512, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1925 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF2512DTE523R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512DTE523R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | PRECISION THIN FILM CHIP RESISTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF2512DTE523R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DTE523R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX255230DDE3 | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RNCF2512DTE523R vs RTX255230DDE3 |
PRC2512TTC25Q523R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RNCF2512DTE523R vs PRC2512TTC25Q523R+-0.5% |
WF25U5230DALQ | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512DTE523R vs WF25U5230DALQ |
SF25U5230DTLQ | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512DTE523R vs SF25U5230DTLQ |
PRC2512TC25Q523R+-0.5% | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RNCF2512DTE523R vs PRC2512TC25Q523R+-0.5% |
AR12DBCQ5230N | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RNCF2512DTE523R vs AR12DBCQ5230N |
CAR2512523OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | RNCF2512DTE523R vs CAR2512523OHMS0.5%25PPMHP |
RTX255230DDE2 | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RNCF2512DTE523R vs RTX255230DDE2 |
RTX255230DDE4 | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ralec | RNCF2512DTE523R vs RTX255230DDE4 |
WF25U5230DTL | Fixed Resistor, Thin Film, 0.75W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | RNCF2512DTE523R vs WF25U5230DTL |