Part Details for RNCF2512TKY196R by SEI Stackpole Electronics Inc
Overview of RNCF2512TKY196R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF2512TKY196R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512TKY196R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 200 OHM, 2512, 0.01%, 5 PPM (Alt: RNCF2512TKY196R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
|
South Electronics | RNCF2512TKY196R | 0 |
|
$1.2500 | RFQ |
Part Details for RNCF2512TKY196R
RNCF2512TKY196R CAD Models
RNCF2512TKY196R Part Data Attributes
|
RNCF2512TKY196R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TKY196R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512TKY196R
This table gives cross-reference parts and alternative options found for RNCF2512TKY196R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TKY196R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512196OHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | RNCF2512TKY196R vs CAR2512196OHMS0.01%5PPM |
AR12TPC7U1960N | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TKY196R vs AR12TPC7U1960N |
AR12TTRC7U1960 | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TKY196R vs AR12TTRC7U1960 |
RN73B3ATE1960T | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512TKY196R vs RN73B3ATE1960T |
AR2512196R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512TKY196R vs AR2512196R+-0.01%TCR5 |
TG12D1960TC | Fixed Resistor, Thin Film, 0.5W, 196ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCF2512TKY196R vs TG12D1960TC |