Part Details for RNCF2512TTW42R2 by SEI Stackpole Electronics Inc
Overview of RNCF2512TTW42R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF2512TTW42R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF2512TTW42R2
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 42.2 OHM, 2512, 0.01%, 2 PPM (Alt: RNCF2512TTW42R2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.0480 / $2.2400 | Buy Now |
|
South Electronics | RNCF2512TTW42R2 | 0 |
|
$2.0000 | RFQ |
Part Details for RNCF2512TTW42R2
RNCF2512TTW42R2 CAD Models
RNCF2512TTW42R2 Part Data Attributes
|
RNCF2512TTW42R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512TTW42R2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 42.2ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512TTW42R2
This table gives cross-reference parts and alternative options found for RNCF2512TTW42R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TTW42R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73X3A42R2LTE | Fixed Resistor, Thin Film, 0.5W, 42.2ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512 | TE Connectivity | RNCF2512TTW42R2 vs RU73X3A42R2LTE |
RNCF2512TKW42R2 | Fixed Resistor, Thin Film, 0.5W, 42.2ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512TTW42R2 vs RNCF2512TKW42R2 |
RN73X3ATE42R2T | Fixed Resistor, Thin Film, 0.5W, 42.2ohm, 150V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512TTW42R2 vs RN73X3ATE42R2T |