There are no models available for this part yet.
Overview of RNCF2512TTY226R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNCF2512TTY226R by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNCF2512TTY226R
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 226 OHM, 2512, 0.01%, 5 PPM (Alt: RNCF2512TTY226R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.2800 / $1.4000 | Buy Now |
CAD Models for RNCF2512TTY226R by SEI Stackpole Electronics Inc
Part Data Attributes for RNCF2512TTY226R by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
226 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
150 V
|
Alternate Parts for RNCF2512TTY226R
This table gives cross-reference parts and alternative options found for RNCF2512TTY226R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512TTY226R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTRC7U2260 | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TTY226R vs AR12TTRC7U2260 |
AR12TBSU2260 | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512TTY226R vs AR12TBSU2260 |
AR2512226R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512TTY226R vs AR2512226R+-0.01%TCR5 |
TG12D2260TT | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | RNCF2512TTY226R vs TG12D2260TT |
CAR2512226OHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | RNCF2512TTY226R vs CAR2512226OHMS0.01%5PPM |
RN73B3ATE2260T | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RNCF2512TTY226R vs RN73B3ATE2260T |
RNCF2512TKY226R | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512TTY226R vs RNCF2512TKY226R |
UPTF2512-2W-P-2260UT | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512TTY226R vs UPTF2512-2W-P-2260UT |
RT2512AA22605PPM | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | RNCF2512TTY226R vs RT2512AA22605PPM |
AR12TPC7U2260N | Fixed Resistor, Thin Film, 0.5W, 226ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512TTY226R vs AR12TPC7U2260N |