RNCL2010FTR100
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 1.5W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of RNCL2010FTR100 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNCL2010FTR100 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RNCL2010FTR100TR-ND
DigiKey RES, CS, 2010, 0.1 OHM, 1%, 1.5W Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1037
$0.1037 Buy Now
DISTI # RNCL2010FTR100
Avnet Americas THIN FILM - ANTI SURGE RES, CS, 2010, 0.1 OHM, 1%, 1.5W (Alt: RNCL2010FTR100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RNCL2010FTR100
Mouser Electronics Thin Film Resistors - SMD 0.1Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200 RoHS: Compliant 7616
  • 1 $0.3600
  • 10 $0.2550
  • 50 $0.1970
  • 100 $0.1750
  • 500 $0.1310
  • 1,000 $0.1070
  • 4,000 $0.1070
  • 8,000 $0.0930
$0.0930 / $0.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.1000
$0.1000 Buy Now

CAD Models for RNCL2010FTR100 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCL2010FTR100 by SEI Stackpole Electronics Inc

RNCL2010FTR100
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
HIGH-PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.3873 V
Want to compare parts?
  1. RNCL2010FTR100
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 1.5W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCL2010FTR100 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCL2010FTR100 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCL2010FTR100 would you like to use for your alert(s)?
  • Please alert me when RNCL2010FTR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCL2010FTR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCL2010FTR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCL2010FTR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCL2010FTR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCL2010FTR100 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: