RNCP1206FTD3K32
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RNCP1206FTD3K32 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNCP1206FTD3K32 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCP1206FTD3K32CT-ND
DigiKey RES 3.32K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 50138
In Stock
  • 1 $0.1000
  • 10 $0.0350
  • 50 $0.0288
  • 100 $0.0263
  • 500 $0.0208
  • 1,000 $0.0186
  • 5,000 $0.0128
  • 10,000 $0.0113
  • 15,000 $0.0105
  • 25,000 $0.0096
  • 35,000 $0.0090
  • 50,000 $0.0084
  • 125,000 $0.0077
$0.0077 / $0.1000 Buy Now
DISTI # RNCP1206FTD3K32
Avnet Americas Res Thin Film 1206 3.32kOhm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RNCP1206FTD3K32) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 10000 Factory Stock
  • 5,000 $0.0087
  • 10,000 $0.0086
  • 20,000 $0.0084
  • 30,000 $0.0083
  • 40,000 $0.0082
  • 50,000 $0.0081
  • 500,000 $0.0079
$0.0079 / $0.0087 Buy Now
DISTI # 708-RNCP1206FTD3K32
Mouser Electronics Thin Film Resistors - SMD 3.32KOhms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur RoHS: Compliant 3455
  • 1 $0.1000
  • 10 $0.0290
  • 100 $0.0210
  • 1,000 $0.0170
  • 5,000 $0.0110
  • 10,000 $0.0100
  • 25,000 $0.0090
  • 50,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 5,000 $0.0080
$0.0080 Buy Now
Onlinecomponents.com   RoHS: Compliant 10000 Factory Stock
  • 5,000 $0.0089
  • 10,000 $0.0083
  • 20,000 $0.0078
  • 40,000 $0.0076
$0.0076 / $0.0089 Buy Now
DISTI # 30745439
Verical Res Thin Film 1206 3.32K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 10000
  • 5,000 $0.0359
$0.0359 Buy Now
NAC RESISTOR, 3.32 Kohm, 1206, 1%, 100 ppm, 0.5W - Thin Film - High Power RoHS: Compliant Min Qty: 1 Package Multiple: 5000 10000
  • 5,000 $0.0210
  • 25,000 $0.0180
  • 125,000 $0.0155
$0.0155 / $0.0210 Buy Now
DISTI # C1S707200791883
Chip1Stop Res Thin Film 1206 3.32K Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD T/R RoHS: Compliant pbFree: Yes 1230
  • 250 $0.0129
  • 500 $0.0123
  • 1,000 $0.0064
$0.0064 / $0.0129 Buy Now
Master Electronics   RoHS: Compliant 10000 Factory Stock
  • 5,000 $0.0089
  • 10,000 $0.0083
  • 20,000 $0.0078
  • 40,000 $0.0076
$0.0076 / $0.0089 Buy Now

CAD Models for RNCP1206FTD3K32 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCP1206FTD3K32 by SEI Stackpole Electronics Inc

RNCP1206FTD3K32
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3320 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RNCP1206FTD3K32
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Related Parts for RNCP1206FTD3K32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCP1206FTD3K32 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCP1206FTD3K32 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCP1206FTD3K32 would you like to use for your alert(s)?
  • Please alert me when RNCP1206FTD3K32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCP1206FTD3K32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCP1206FTD3K32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCP1206FTD3K32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCP1206FTD3K32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCP1206FTD3K32 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: