Part Details for RNCS0603BTC10R0 by SEI Stackpole Electronics Inc
Overview of RNCS0603BTC10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCS0603BTC10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS0603BTC10R0-ND
|
DigiKey | RES 10 OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
RNCS0603BTC10R0
|
Avnet Americas | Res Thin Film 0603 10 Ohm 0.1% 1/10W ?50ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS0603BTC10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |