-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS0805BKE121RCT-ND
|
DigiKey | RES 121 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
737 In Stock |
|
$0.0713 / $0.2800 | Buy Now |
DISTI #
RNCS0805BKE121R
|
Avnet Americas | Res Thin Film 0805 121 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCS0805BKE121R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0832 / $0.0910 | Buy Now |
DISTI #
708-RNCS0805BKE121R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 121 ohm, 0805, 0.1%, 25 ppm, 0.1W RoHS: Compliant | 0 |
|
$0.0680 / $0.0940 | Order Now |
|
Future Electronics | RNCS Series 0805 121 Ω ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0818 / $0.0942 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.0790 / $0.0930 | Buy Now |
|
NAC | RESISTOR PRECISION, 121 ohm, 0805, 0.1%, 25 ppm, 0.1W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1625 / $0.2170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.0790 / $0.0930 | Buy Now |
|
South Electronics | RNCS0805BKE121R | 0 |
|
$0.0813 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS0805BKE121R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BKE121R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RNCS0805BKE121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BKE121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC3X1210N | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BKE121R vs AR05ATRC3X1210N |
TC0525B1210E4E | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE121R vs TC0525B1210E4E |
CAR0805121OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCS0805BKE121R vs CAR0805121OHMS0.1%25PPM |
TC0525B1210E5E | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE121R vs TC0525B1210E5E |
RNC20E1210BTP | Fixed Resistor, Thin Film, 0.1W, 121ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RNCS0805BKE121R vs RNC20E1210BTP |
TC0525B1210TCE | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE121R vs TC0525B1210TCE |
AR0805121R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCS0805BKE121R vs AR0805121R+-0.1%TCR25 |
TC0525B1210T5E | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE121R vs TC0525B1210T5E |
TC0525B1210ECE | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE121R vs TC0525B1210ECE |
CAR0805121OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 121ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCS0805BKE121R vs CAR0805121OHMS0.05%25PPM |