-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCS0805BKE24K3CT-ND
|
DigiKey | RES 24.3K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2071 In Stock |
|
$0.0688 / $0.5000 | Buy Now |
DISTI #
RNCS0805BKE24K3
|
Avnet Americas | Res Anti-Corrosive 0805 24.3kOhm 0.1% 1/10W ±25ppm/°C Molded T/R - Tape and Reel (Alt: RNCS0805BKE24K3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.0832 / $0.0910 | Buy Now |
DISTI #
708-RNCS0805BKE24K3
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 24.3 Kohm, 0805, 0.1%, 25 ppm, 0.1W RoHS: Compliant | 0 |
|
$0.0680 / $0.0880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.0845 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.0790 / $0.0930 | Buy Now |
|
NAC | RESISTOR PRECISION, 24.3 Kohm, 0805, 0.1%, 25 ppm, 0.1W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.1625 / $0.2170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.0790 / $0.0930 | Buy Now |
|
South Electronics | RNCS0805BKE24K3 | 1000 |
|
$0.0813 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS0805BKE24K3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BKE24K3
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RNCS0805BKE24K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BKE24K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCTC0525B2432T5E | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RNCS0805BKE24K3 vs MCTC0525B2432T5E |
AR05ATRC3X2432N | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BKE24K3 vs AR05ATRC3X2432N |
AR05BPC3X2432 | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BKE24K3 vs AR05BPC3X2432 |
TC0525B2432E4E | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE24K3 vs TC0525B2432E4E |
AR05BTRC3X2432 | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BKE24K3 vs AR05BTRC3X2432 |
CAR080524.3KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCS0805BKE24K3 vs CAR080524.3KOHMS0.1%25PPM |
AR080524K3+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCS0805BKE24K3 vs AR080524K3+-0.05%TCR25 |
ACPP080524K3B25PPM | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ohmite Mfg Co | RNCS0805BKE24K3 vs ACPP080524K3B25PPM |
AR05BPC3X2432N | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BKE24K3 vs AR05BPC3X2432N |
TC0525B2432TCE | Fixed Resistor, Thin Film, 0.1W, 24300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805BKE24K3 vs TC0525B2432TCE |