-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS1206BKE110R-ND
|
DigiKey | RES 110 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 | Buy Now |
DISTI #
RNCS1206BKE110R
|
Avnet Americas | Res Thin Film 1206 110 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS1206BKE110R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1232 | Buy Now |
DISTI #
708-RNCS1206BKE110R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 110 ohm, 1206, 0.1%, 25 ppm, 0.125W RoHS: Compliant | 0 |
|
$0.0930 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1070 / $0.1260 | Buy Now |
DISTI #
51927445
|
Verical | Res Thin Film 1206 110 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.4577 / $0.5009 | Buy Now |
DISTI #
RNCS1206BKE110R
|
Avnet Americas | Res Thin Film 1206 110 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS1206BKE110R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1232 | Buy Now |
|
NAC | RESISTOR PRECISION, 110 ohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.2200 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS1206BKE110R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE110R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |