RNCS1206BKE18K2
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCS1206BKE18K2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCS1206BKE18K2 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCS1206BKE18K2-ND
DigiKey RES 18.2K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0970
$0.0970 Buy Now
DISTI # RNCS1206BKE18K2
Avnet Americas RES 1206 18.2K OHMS 0.1% 25 PPM - Tape and Reel (Alt: RNCS1206BKE18K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 1000 Factory Stock
RFQ
DISTI # 708-RNCS1206BKE18K2
Mouser Electronics Thin Film Resistors - SMD RES PREC, 18.2 Kohm, 1206, 0.1%, 25 ppm, 0.125W RoHS: Compliant 0
  • 1,000 $0.0970
  • 2,000 $0.0860
$0.0860 / $0.0970 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 5,000 $0.1143
$0.1143 Buy Now
Onlinecomponents.com   RoHS: Compliant 1000 Factory Stock
  • 1,000 $0.1260
  • 2,000 $0.1170
  • 4,000 $0.1100
  • 8,000 $0.1070
$0.1070 / $0.1260 Buy Now
DISTI # 80328964
Verical RNCS1206BKE18K2 Min Qty: 1000 Package Multiple: 1000 Americas - 2000
  • 1,000 $0.5009
$0.5009 Buy Now
NAC RESISTOR PRECISION, 18.2 Kohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 1000
  • 1,000 $0.2930
  • 5,000 $0.2510
  • 25,000 $0.2200
$0.2200 / $0.2930 Buy Now
Master Electronics   RoHS: Compliant 1000 Factory Stock
  • 1,000 $0.1260
  • 2,000 $0.1170
  • 4,000 $0.1100
  • 8,000 $0.1070
$0.1070 / $0.1260 Buy Now

CAD Models for RNCS1206BKE18K2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCS1206BKE18K2 by SEI Stackpole Electronics Inc

RNCS1206BKE18K2
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
18200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RNCS1206BKE18K2
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCS1206BKE18K2

This table gives cross-reference parts and alternative options found for RNCS1206BKE18K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE18K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR12A1822CTRF Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RNCS1206BKE18K2 vs NTR12A1822CTRF
CPF1206B18K2E1 Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TE Connectivity RNCS1206BKE18K2 vs CPF1206B18K2E1

Related Parts for RNCS1206BKE18K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS1206BKE18K2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS1206BKE18K2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS1206BKE18K2 would you like to use for your alert(s)?
  • Please alert me when RNCS1206BKE18K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS1206BKE18K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS1206BKE18K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS1206BKE18K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS1206BKE18K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS1206BKE18K2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: