-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNCS1206BKE198KCT-ND
|
DigiKey | RES 198K OHM 0.1% 1/8W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 / $0.2900 | Buy Now |
DISTI #
RNCS1206BKE198K
|
Avnet Americas | Res Anti-Corrosive 1206 198kOhm 0.1% 1/8W ±25ppm/°C Molded T/R - Tape and Reel (Alt: RNCS1206BKE198K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1232 | Buy Now |
DISTI #
708-RNCS1206BKE198K
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 198 Kohm, 1206, 0.1%, 25 ppm, 0.125W RoHS: Compliant | 0 |
|
$0.0950 / $0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1070 / $0.1260 | Buy Now |
|
NAC | RESISTOR PRECISION, 198 Kohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2200 / $0.2930 | Buy Now |
|
South Electronics | RNCS1206BKE198K | 0 |
|
$0.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS1206BKE198K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE198K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 198000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCS1206BKE198K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE198K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT12R-198K-B25 | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | RNCS1206BKE198K vs RMT12R-198K-B25 |
RN12B1983CT5-25 | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKE198K vs RN12B1983CT5-25 |
RN12A1983CT5-25 | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKE198K vs RN12A1983CT5-25 |
RN12B1983CT-LF | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RNCS1206BKE198K vs RN12B1983CT-LF |
CAR1206198KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206BKE198K vs CAR1206198KOHMS0.05%25PPM |
AR06ATRC3W1983N | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE198K vs AR06ATRC3W1983N |
AR06BPC3W1983 | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE198K vs AR06BPC3W1983 |
RN12A1983CT1-25 | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKE198K vs RN12A1983CT1-25 |
RN73F2BB1983B | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKE198K vs RN73F2BB1983B |
AR1206198K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 198000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206BKE198K vs AR1206198K+-0.05%TCR25 |