-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS1206BKE21R0-ND
|
DigiKey | RES 21 OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 | Buy Now |
DISTI #
RNCS1206BKE21R0
|
Avnet Americas | Res Thin Film 1206 21 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS1206BKE21R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1232 | Buy Now |
DISTI #
708-RNCS1206BKE21R0
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 21 ohm, 1206, 0.1%, 25 ppm, 0.125W RoHS: Compliant | 0 |
|
$0.0900 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1070 / $0.1260 | Buy Now |
|
NAC | RESISTOR PRECISION, 21 ohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2200 / $0.2930 | Buy Now |
|
South Electronics | RNCS1206BKE21R0 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS1206BKE21R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE21R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCS1206BKE21R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE21R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625A210JECE | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206BKE21R0 vs TC0625A210JECE |
AR120621R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206BKE21R0 vs AR120621R+-0.1%TCR25 |
RN73F2BTD21R0A | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKE21R0 vs RN73F2BTD21R0A |
RN12B21R0CT1-25 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKE21R0 vs RN12B21R0CT1-25 |
TC0625B210JE5E | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206BKE21R0 vs TC0625B210JE5E |
RMT12R-21R-B25 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | RNCS1206BKE21R0 vs RMT12R-21R-B25 |
CAR120621OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206BKE21R0 vs CAR120621OHMS0.1%25PPM |
RN12B21R0CT5-25 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKE21R0 vs RN12B21R0CT5-25 |
AR06APC3W0210 | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE21R0 vs AR06APC3W0210 |
CPF1206A21RE | Fixed Resistor, Thin Film, 0.125W, 21ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCS1206BKE21R0 vs CPF1206A21RE |