Part Details for RNCU1206BTC10K0 by SEI Stackpole Electronics Inc
Overview of RNCU1206BTC10K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCU1206BTC10K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCU1206BTC10K0
|
Avnet Americas | THIN FILM - ULTRA HIGH POWER RES PREC, 10 K OHM, 0.1%, 50 PPM, 1W (Alt: RNCU1206BTC10K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1664 / $0.1820 | Buy Now |