Part Details for RNF-100-1/16-X-SP by TE Connectivity
Overview of RNF-100-1/16-X-SP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/16-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ6571
|
Newark | Heat-Shrink Tubing, 2:1, 1.6Mm, Clear, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.063", I.d. Supplied - Metric:1.6Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:1968.5Ft, Length - Metric:600M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/16-X-SP Min Qty: 1 Package Multiple: 600 Date Code: 0 Container: SPOOL | 0 |
|
$339.2900 / $356.3200 | Buy Now |
|
Onlinecomponents.com | RNF-100-1/16-X-SP RoHS: Compliant | 0 |
|
$0.6600 / $1.0100 | Buy Now |
DISTI #
RNF-100-1/16-X-SP
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.6mm, transparent Min Qty: 600 | 0 |
|
$0.6200 / $0.7900 | RFQ |
DISTI #
RYCRNF-100-1/16-X-SP
|
Interstate Connecting Components | RNF-100-1/16-X-SP | 0 |
|
Buy Now | |
DISTI #
2798044
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 2:1, 1.6MM, CLEAR RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$356.7764 | Buy Now |
DISTI #
2798044
|
Farnell | HEAT-SHRINK TUBING, 2: 1, 1.6MM, CLEAR RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$519.0567 / $607.0317 | Buy Now |
|
Master Electronics | RNF-100-1/16-X-SP RoHS: Compliant | 0 |
|
$0.6600 / $1.0100 | Buy Now |