Part Details for RNF-100-1/16-X-STK by TE Connectivity
Overview of RNF-100-1/16-X-STK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/16-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8635
|
Newark | Heat Shrink Tubing, 1.6Mm, Po, Transparent, 1.2M/4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.063", I.d. Supplied - Metric:1.6Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/16-X-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 706 |
|
$1.3400 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RNF-100-1/16-X-STK |
12 Partner Stock |
|
$1.7200 / $2.0100 | Buy Now |
DISTI #
RNF-100-1/16-X-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.6mm, L: 1.2m, 5pcs. Min Qty: 6 | 120 |
|
$1.1600 / $1.4900 | Buy Now |
DISTI #
RYCRNF-100-1/16-X-STK
|
Interstate Connecting Components | RNF-100-1/16-X-STK | 0 |
|
Buy Now | |
DISTI #
TE Connectivity RNF-100-1/16-X-STK
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 1164 |
|
Buy Now | |
DISTI #
1210430
|
element14 Asia-Pacific | HEATSHRINK, 1.6MM, CLEAR, 1.2M RoHS: Compliant Min Qty: 1 Container: Each | 730 |
|
$2.1659 / $2.2687 | Buy Now |
DISTI #
1210430
|
Farnell | HEATSHRINK, 1.6MM, CLEAR, 1.2M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Each | 706 |
|
$1.6539 / $2.2177 | Buy Now |
|
Master Electronics | RNF-100-1/16-X-STK |
12 Partner Stock |
|
$1.7200 / $2.0100 | Buy Now |