Part Details for RNF-100-1/2-9-STK by TE Connectivity
Overview of RNF-100-1/2-9-STK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/2-9-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8649
|
Newark | Heatshrink, 12.7Mm, White, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.499", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:White, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.251", Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/2-9-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2204 |
|
$3.1700 / $4.7400 | Buy Now |
DISTI #
76843948
|
Verical | Heat Shrink Tubing ST Polyolefin White Single Stick Min Qty: 60 Package Multiple: 30 | Americas - 690 |
|
$1.7500 / $1.8000 | Buy Now |
DISTI #
RNF-100-1/2-9-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 12.7mm, L: 1.2m, white Min Qty: 6 | 0 |
|
$3.9800 / $5.1300 | RFQ |
DISTI #
RYCRNF-100-1/2-9-STK
|
Interstate Connecting Components | RNF-100-1/2-9-STK | 0 |
|
Buy Now | |
DISTI #
1210423
|
element14 Asia-Pacific | HEATSHRINK, 12.7MM, WHITE, 1.2M RoHS: Compliant Min Qty: 1 Container: Each | 2205 |
|
$3.7358 / $4.6327 | Buy Now |
DISTI #
1210423
|
Farnell | HEATSHRINK, 12.7MM, WHITE, 1.2M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Each | 2204 |
|
$3.4260 / $4.5303 | Buy Now |