Part Details for RNF-100-1/4-CL-STK by TE Connectivity
Overview of RNF-100-1/4-CL-STK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/4-CL-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J0640
|
Newark | Heat Shrink Tubing, 6.4Mm Id, Transparent, 1.2M/4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/4-CL-STK Min Qty: 984 Package Multiple: 1 Date Code: 0 Container: Foot | 16 |
|
$0.4320 / $0.5390 | Buy Now |
DISTI #
RNF-100-1/4-CL-STK-ND
|
DigiKey | HEATSHRINK 1/4" X 4' CLEAR Min Qty: 984 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4044 | Buy Now |
DISTI #
37J0640
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear 0.6 KV Stick - Bulk (Alt: 37J0640) RoHS: Compliant Min Qty: 984 Package Multiple: 984 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4780 / $0.5390 | Buy Now |
DISTI #
RSTNB19002001
|
Heilind Electronics | RNF-100-1/4-CL-STK NB19002001 | Americas - 783 in Stock2250 On Order |
|
$2.1264 / $2.6881 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Single Stick RoHS: Compliant |
308 In Stock |
|
$1.8000 / $2.7500 | Buy Now |
DISTI #
5070062068
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1/4-CL-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 4 Container: Stick |
Americas - 2060 In Stock |
|
$0.4090 | Buy Now |
DISTI #
37J0640
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear 0.6 KV Stick - Bulk (Alt: 37J0640) RoHS: Compliant Min Qty: 984 Package Multiple: 984 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4780 / $0.5390 | Buy Now |
DISTI #
37J0640
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear 0.6 KV Stick - Bulk (Alt: 37J0640) RoHS: Compliant Min Qty: 984 Package Multiple: 984 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4780 / $0.5390 | Buy Now |
DISTI #
RSTNB19002001
|
Interstate Connecting Components | RNF-100-1/4-CL-STK NB19002001 | 157450 On Order |
|
$2.1264 / $2.6881 | Buy Now |
DISTI #
000000000001102922
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/4 CL PRICE PER STICK | 0 |
|
Buy Now |
Part Details for RNF-100-1/4-CL-STK
RNF-100-1/4-CL-STK CAD Models
RNF-100-1/4-CL-STK Part Data Attributes
|
RNF-100-1/4-CL-STK
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-1/4-CL-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |