Part Details for RNF-100-1/8-2-STK by TE Connectivity
Overview of RNF-100-1/8-2-STK by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/8-2-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8659
|
Newark | Heatshrink, 3.2Mm, Red, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.062", I.d. Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/8-2-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2826 |
|
$1.0800 / $1.9200 | Buy Now |
DISTI #
01M8659
|
Avnet Americas | Flexible Flame-Retardant General Purpose Polyolefin Tubing 2:1 1/8-Inch Red - Bulk (Alt: 01M8659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4700 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RNF-100-1/8-2-STK RoHS: Compliant | 0 |
|
$1.5400 / $3.6400 | Buy Now |
DISTI #
77316948
|
Verical | Heat Shrink Tubing ST Polyolefin Red Single Stick Min Qty: 60 Package Multiple: 60 | Americas - 1560 |
|
$1.1739 / $2.4921 | Buy Now |
DISTI #
RNF-100-1/8-2-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 3.2mm, L: 1.2m, red Min Qty: 6 | 20 |
|
$2.0500 / $2.6200 | Buy Now |
DISTI #
RYCRNF-100-1/8-2-STK
|
Interstate Connecting Components | RNF-100-1/8-2-STK | 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-1/8-2-STK RoHS: Compliant | 0 |
|
$1.5400 / $3.6400 | Buy Now |