There are no models available for this part yet.
Overview of RNF-100-1/8-RD-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNF-100-1/8-RD-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC0814
|
Newark | Heat-Shrink Tubing, 2:1, 3.2Mm, Red, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.062" Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/8-RD-SP RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
RSTNB19304001
|
Heilind Electronics | NB19304001 RNF-100-1/8-RD-SP | Americas - 4500 in Stock |
|
$0.9195 / $1.1623 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Red Single Spool RoHS: Compliant |
1140 In Stock |
|
$1.2700 / $1.4800 | Buy Now | ||
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$0.3080 / $0.7700 | Buy Now | |||
DISTI #
RSTNB19304001
|
Interstate Connecting Components | NB19304001 RNF-100-1/8-RD-SP | 1050 |
|
$0.9195 / $1.1623 | Buy Now | |
DISTI #
000000000001102969
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/8 RD PRICE PER METER | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Polyolefin Red Single Spool RoHS: Compliant |
1140 In Stock |
|
$1.2700 / $1.4800 | Buy Now |
CAD Models for RNF-100-1/8-RD-SP by TE Connectivity
Part Data Attributes for RNF-100-1/8-RD-SP by TE Connectivity
RNF-100-1/8-RD-SP
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
RNF-100-1/8-RD-SPTE ConnectivityVS
-