Part Details for RNF-100-1/16-6-STK by TE Connectivity
Overview of RNF-100-1/16-6-STK by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/16-6-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8640
|
Newark | Heatshrink, 1.6Mm, Blue, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.062", I.d. Supplied - Metric:1.6Mm, Shrink Tubing/Boot Colour:Blue, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.031", I.d.rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/16-6-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 707 |
|
$1.6400 / $2.9400 | Buy Now |
|
Onlinecomponents.com | RNF-100-1/16-6-STK RoHS: Compliant |
60 Partner Stock |
|
$0.5490 / $1.4600 | Buy Now |
DISTI #
77323540
|
Verical | Heat Shrink Tubing ST Polyolefin Blue Single Stick Min Qty: 60 Package Multiple: 60 | Americas - 840 |
|
$1.2424 / $1.6825 | Buy Now |
DISTI #
77349726
|
Verical | Heat Shrink Tubing ST Polyolefin Blue Single Stick Min Qty: 42 Package Multiple: 6 | Americas - 42 |
|
$2.1111 | Buy Now |
DISTI #
RNF-100-1/16-6-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 1.6mm, L: 1.2m, blue Min Qty: 6 | 42 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
RYCRNF-100-1/16-6-STK
|
Interstate Connecting Components | RNF-100-1/16-6-STK | 0 |
|
Buy Now | |
DISTI #
1210404
|
element14 Asia-Pacific | HEATSHRINK, 1.6MM, BLUE, 1.2M RoHS: Compliant Min Qty: 1 Container: Each | 657 |
|
$2.3766 / $2.5094 | Buy Now |
DISTI #
1210404
|
Farnell | HEATSHRINK, 1.6MM, BLUE, 1.2M RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 707 |
|
$2.4174 / $3.2441 | Buy Now |
|
Master Electronics | RNF-100-1/16-6-STK RoHS: Compliant |
60 Partner Stock |
|
$0.5490 / $1.4600 | Buy Now |