Part Details for RNF-100-1/2-RD-FSP by TE Connectivity
Overview of RNF-100-1/2-RD-FSP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/2-RD-FSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7698
|
Newark | Heat Shrink Tubing, 12.7Mm Id, Po, Red, Per Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:-, Length - Metric:-, Product Range:Rnf-100 Series Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/2-RD-FSP Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7100 | Buy Now |
DISTI #
559029-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Red Flat Spooled - Cable Rools/Shrink Tubing (Alt: 559029-000) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB12904001
|
Heilind Electronics | RNF-100-1/2-RD-FSP M23053/5-108-2 | Americas - 337 in Stock |
|
$1.8874 / $2.0372 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Red Single Spool RoHS: Compliant | 0 |
|
$1.1600 / $1.8500 | Buy Now |
DISTI #
559029-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Red Flat Spooled - Cable Rools/Shrink Tubing (Alt: 559029-000) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB12904001
|
Interstate Connecting Components | RNF-100-1/2-RD-FSP M23053/5-108-2 | 67 |
|
$1.8874 / $2.0372 | Buy Now |
DISTI #
000000000001102887
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/2 FL-RD PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Red Single Spool RoHS: Compliant | 0 |
|
$1.1600 / $1.8500 | Buy Now |