Part Details for RNF-100-1/2-WH-STK by TE Connectivity
Overview of RNF-100-1/2-WH-STK by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/2-WH-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7715
|
Newark | Rnf-100-1/2-Wh-Stk |Raychem Te Connectivity RNF-100-1/2-WH-STK RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RNF-100-1/2-WH-STK-ND
|
DigiKey | HEATSHRINK 1/2" X 4' WHITE Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4652 | Buy Now |
DISTI #
RSTNB12982001
|
Heilind Electronics | NB12982001 M23053/5-108-9 | Americas - 0 in Stock750 On Order |
|
$2.8491 / $3.4669 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin White Single Stick RoHS: Compliant |
225 In Stock |
|
$2.8100 / $4.8500 | Buy Now |
DISTI #
RSTNB12982001
|
Interstate Connecting Components | NB12982001 M23053/5-108-9 | 0250 On Order |
|
$2.8491 / $3.4669 | Buy Now |
DISTI #
000000000001102900
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/2 2:1 WH PRICE PER STICK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin White Single Stick RoHS: Compliant |
225 In Stock |
|
$2.8100 / $4.8500 | Buy Now |