Part Details for RNF-100-1/2-X-STK by TE Connectivity
Overview of RNF-100-1/2-X-STK by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/2-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M8642
|
Newark | Heatshrink, 12.7Mm, Clear, 1.2M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.499", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/2-X-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 789 |
|
$2.5800 / $4.4400 | Buy Now |
DISTI #
45AJ7288
|
Newark | Rnf-100-1/2-X-Stk |Raychem Te Connectivity RNF-100-1/2-X-STK Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $5.0800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Stick | Alternative Product Available |
|
$8.1200 / $15.7000 | Buy Now |
DISTI #
77323554
|
Verical | Heat Shrink Tubing ST Polyolefin Clear Single Stick Min Qty: 30 Package Multiple: 30 | Americas - 720 |
|
$2.4030 / $4.9683 | Buy Now |
DISTI #
77353163
|
Verical | Heat Shrink Tubing ST Polyolefin Clear Single Stick Min Qty: 12 Package Multiple: 6 | Americas - 312 |
|
$5.9403 / $7.6825 | Buy Now |
DISTI #
5070082037
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1/2-X-STK Min Qty: 30 Package Multiple: 30 Container: Stick | Americas - 0 |
|
Buy Now | |
DISTI #
RNF-100-1/2-X-STK
|
TME | Heat shrink sleeve, glueless,flexible, 2: 1, 12.7mm, L: 1.2m, 5pcs. Min Qty: 6 | 312 |
|
$4.4500 / $5.7300 | Buy Now |
DISTI #
RYCRNF-100-1/2-X-STK
|
Interstate Connecting Components | RNF-100-1/2-X-STK | 0 |
|
Buy Now | |
DISTI #
TE Connectivity RNF-100-1/2-X-STK
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 52 |
|
Buy Now | |
DISTI #
1210436
|
element14 Asia-Pacific | HEATSHRINK, 12.7MM, CLEAR, 1.2M RoHS: Compliant Min Qty: 1 Container: Each | 1369 |
|
$2.0901 / $3.3752 | Buy Now |