Part Details for RNF-100-1/8-CL-STK by TE Connectivity
Overview of RNF-100-1/8-CL-STK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1/8-CL-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2351
|
Newark | Heat Shrink Tubing, 3.2Mm Id, Transparent, 1.2M/4Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M Rohs Compliant: Yes |Raychem Te Connectivity RNF-100-1/8-CL-STK Min Qty: 984 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RSTNB19242001
|
Heilind Electronics | Y RNF-100-1/8-CL-STK | Americas - 2115 in Stock15375 On Order |
|
$1.1259 / $1.4233 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Single Stick RoHS: Compliant |
776 In Stock |
|
$1.7000 / $4.3600 | Buy Now |
DISTI #
RSTNB19242001
|
Interstate Connecting Components | Y RNF-100-1/8-CL-STK | 4233075 On Order |
|
$1.1259 / $1.4233 | Buy Now |
DISTI #
000000000001102960
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1/8 2:1 CL PRICE PER STICK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Single Stick RoHS: Compliant |
776 In Stock |
|
$1.7000 / $4.3600 | Buy Now |
Part Details for RNF-100-1/8-CL-STK
RNF-100-1/8-CL-STK CAD Models
RNF-100-1/8-CL-STK Part Data Attributes
|
RNF-100-1/8-CL-STK
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-1/8-CL-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |