Part Details for RNF-100-1-1/4-BK-STK by TE Connectivity
Overview of RNF-100-1-1/4-BK-STK by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1-1/4-BK-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1158
|
Newark | Rnf-100-1-1/4-Bk-Stk |Raychem Te Connectivity RNF-100-1-1/4-BK-STK RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3300 / $18.2100 | Buy Now |
DISTI #
RNF-100-1-1/4-BK-STK-ND
|
DigiKey | HEATSHRINK 1-1/4" X 4' BLACK Min Qty: 1000 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
NB18092001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB18092001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$8.2981 / $9.9859 | Buy Now |
DISTI #
650-RNF1001-1/4BKSTK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1-1/4 2:1 BK PRICE PER STICK RoHS: Compliant | 101 |
|
$8.7900 / $14.5900 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Single Stick RoHS: Compliant |
363 In Stock |
|
$8.6600 / $10.9000 | Buy Now |
DISTI #
16783072
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Stick RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 283 |
|
$10.1600 / $10.7700 | Buy Now |
DISTI #
NB18092001
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1-1/4-BK-STK Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$8.5200 / $8.8700 | Buy Now |
DISTI #
RYCNB18092001
|
Interstate Connecting Components | BLACK, 2:1, SINGLE WALL TUBING | 0 |
|
$10.3416 / $10.4960 | Buy Now |
DISTI #
000000000001102776
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1-1/4 2:1 BK PRICE PER STICK | 0 |
|
Buy Now | |
DISTI #
C1S616500312756
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Black Thin Stick RoHS: Compliant | 283 |
|
$10.6000 / $11.9000 | Buy Now |