Part Details for RNF-100-1-BU-SP by TE Connectivity
Overview of RNF-100-1-BU-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1-BU-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K3960
|
Newark | Rnf-100-1-Bu-Sp |Raychem Te Connectivity RNF-100-1-BU-SP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
484-RNF-100-1-BU-SP-ND
|
DigiKey | HEATSHRINK 1" BLUE Min Qty: 1500 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3083 | Buy Now |
DISTI #
5053324032
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Blue Spool - Cable Rools/Shrink Tubing (Alt: 5053324032) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTRNF-100-1-BU-SP
|
Heilind Electronics | RNF-100-1-BU-SP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RSTNB13094001
|
Heilind Electronics | NB13094001 RNF-100-1-BU-SP M23053/5-110-6 | Americas - 0 in Stock |
|
$7.6283 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Blue Single Spool RoHS: Compliant | Alternative Product Available |
|
$3.2000 / $8.7700 | Buy Now |
DISTI #
RSTRNF-100-1-BU-SP
|
Interstate Connecting Components | RNF-100-1-BU-SP | 0 |
|
Buy Now | |
DISTI #
RSTNB13094001
|
Interstate Connecting Components | NB13094001 RNF-100-1-BU-SP M23053/5-110-6 | 0 |
|
$7.6283 | Buy Now |
DISTI #
000000000001102796
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1-BU-SP PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Blue Single Spool RoHS: Compliant | Alternative Product Available |
|
$3.2000 / $8.7700 | Buy Now |
Part Details for RNF-100-1-BU-SP
RNF-100-1-BU-SP CAD Models
RNF-100-1-BU-SP Part Data Attributes
|
RNF-100-1-BU-SP
TE Connectivity
Buy Now
|
Compare Parts:
RNF-100-1-BU-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |