Part Details for RNF-100-1-BU-STK by TE Connectivity
Overview of RNF-100-1-BU-STK by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-100-1-BU-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7564
|
Newark | Rnf-100-1-Bu-Stk |Raychem Te Connectivity RNF-100-1-BU-STK RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
5053322031
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Blue 0.6 KV Stick - Shrink Tubing that comes in 4ft sticks (Alt: 5053322031) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RSTNB13102001
|
Heilind Electronics | RNF-100-1-BU-STK NB13102001 | Americas - 0 in Stock |
|
$8.4123 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Blue Single Stick RoHS: Compliant |
39 Partner Stock |
|
$9.8600 / $33.7500 | Buy Now |
DISTI #
RSTNB13102001
|
Interstate Connecting Components | RNF-100-1-BU-STK NB13102001 | 0 |
|
$8.4123 | Buy Now |
DISTI #
000000000001102797
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1 2:1 BU PRICE PER STICK | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Blue Single Stick RoHS: Compliant |
39 Partner Stock |
|
$9.8600 / $33.7500 | Buy Now |