There are no models available for this part yet.
Overview of RNF-100-1.3MM-X-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for RNF-100-1.3MM-X-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
20100 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
RYCRNF-100-1.3MM-X-STK
|
Interstate Connecting Components | RNF-100-1.3MM-X-STK | 0 |
|
Buy Now | ||
DISTI #
C1S425203453017
|
Chip1Stop | Unclassified RoHS: Compliant | 26694 |
|
$1.5900 / $3.0700 | Buy Now |
CAD Models for RNF-100-1.3MM-X-STK by TE Connectivity
Part Data Attributes for RNF-100-1.3MM-X-STK by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|